IC TIMING CTRL HUB K7 48-SSOP
IDT ICS952703BFLFT technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.