
The ICS952906AFLF is a 460MHz crystal oscillator with a package quantity of 30 units per rail/Tube packaging. It features a single circuit and operates between 0°C and 70°C. The oscillator has a PLL and is available in a surface mount SSOP package.
IDT ICS952906AFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 460MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.