
The ICS952906AFLFT is a crystal oscillator from IDT with a maximum frequency of 460MHz. It features a PLL and is available in a 1000-unit tape and reel package. The oscillator is RoHS compliant and suitable for surface mount applications. It operates within a temperature range of 0-70°C.
IDT ICS952906AFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 460MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.
