IC CLOCK CTRL HUB P4 48SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS952906BFLF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.