IC TIMING CTRL HUB P4 48-TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS952906BGLFT technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TCH™ |
| RoHS | Compliant |
No datasheet is available for this part.