IDT ICS952911BFT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS952911BFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
