The ICS953002CFLFT is a single-channel crystal oscillator from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 444MHz. This oscillator is designed for use in applications requiring a stable clock signal, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
IDT ICS953002CFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 444MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.