
The ICS953002DFLFT is a single crystal oscillator with a maximum frequency of 444MHz. It is packaged in a surface mount SSOP package and is available in quantities of 1000. The oscillator operates over a temperature range of 0°C to 70°C. It features a PLL and is part of the TCH and PCI Express series.
Checking distributor stock and pricing after the page loads.
IDT ICS953002DFLFT technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 444MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.
