IC TIMING CTRL HUB P4 56-SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS953008BF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
No datasheet is available for this part.