Sign in to ask questions about the IDT ICS953201BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS953201BF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS953201BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.