Sign in to ask questions about the IDT ICS953201BFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS953201BFLFT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS953201BFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.