The ICS954103EFLNT is a single-chip PCI Express device from IDT, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C. The device is packaged in a 1000-unit tape and reel format, suitable for high-volume manufacturing.
Sign in to ask questions about the IDT ICS954103EFLNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954103EFLNT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS954103EFLNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.