The ICS954103EFT is a single-chip PCI Express controller from IDT. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications in SSOP packages. The device is available in quantities of 1000 per reel, packaged in tape and reel format.
Sign in to ask questions about the IDT ICS954103EFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954103EFT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS954103EFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.