The ICS954119DFLF is a 400MHz crystal oscillator with a package type of SSOP and a mounting style of surface mount. It operates within a temperature range of 0 to 70°C. This device is RoHS compliant and is part of the TCH and PCI Express series. The oscillator features a PLL and is available in a package quantity of 26, packaged in rail or tube packaging.
Sign in to ask questions about the IDT ICS954119DFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954119DFLF technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954119DFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.