The ICS954127BFLFT is a single-chip clock generator from IDT, operating within a temperature range of 0 to 70°C. It is packaged in a surface-mount SSOP package, available in quantities of 1000 on tape and reel. This device is designed for use in PCI Express applications and does not feature a phase-locked loop (PLL).
IDT ICS954127BFLFT technical specifications.
| Package/Case | SSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.