
The ICS954127BG is a single circuit device packaged in a TFSOP with a maximum frequency of 400MHz. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The device is available in quantities of 34 and is packaged in rail/Tube format.
Sign in to ask questions about the IDT ICS954127BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954127BG technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS954127BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
