
The ICS954127BGT from IDT is a single circuit IC packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 400MHz. The IC is available in quantities of 1000 units per reel. It is not a PLL device and is part of the PCI Express series.
Sign in to ask questions about the IDT ICS954127BGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954127BGT technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS954127BGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
