The ICS954129BF is a single circuit component with a maximum frequency of 400MHz. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The component is packaged in a 26-count rail or tube configuration, suitable for use in PCI Express applications.
Sign in to ask questions about the IDT ICS954129BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954129BF technical specifications.
| Package/Case | SSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS954129BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.