The ICS954129BFLF is a single circuit IC with a maximum operating frequency of 400MHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The IC is packaged in a 26-count rail/Tube SSOP package. It is not a PLL device and is part of the PCI Express series.
Sign in to ask questions about the IDT ICS954129BFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954129BFLF technical specifications.
| Package/Case | SSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954129BFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.