The ICS954129BFLFT is a single chip clock generator from IDT, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 400MHz. The device is available in quantities of 1000 units, packaged in tape and reel format. It is a single circuit device and does not feature a PLL. It is part of the PCI Express series from IDT.
Sign in to ask questions about the IDT ICS954129BFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954129BFLFT technical specifications.
| Package/Case | SSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954129BFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.