
The ICS954130BFLFT is a dual PCI Express controller from IDT, packaged in a surface mount SSOP. Operating within a temperature range of 0°C to 70°C, this device is suitable for use in a variety of applications. With a packaging quantity of 1000 units per reel, it is designed for high-volume production. The ICS954130BFLFT is a surface mount device, eliminating the need for through-hole mounting.
Sign in to ask questions about the IDT ICS954130BFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954130BFLFT technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954130BFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
