
The ICS954135AFLF is a single-channel clock generator from IDT, operating within a temperature range of 0 to 70°C. It features a maximum frequency of 400MHz and is packaged in a surface-mount SSOP package. This component is designed for use in PCI Express applications.
Sign in to ask questions about the IDT ICS954135AFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954135AFLF technical specifications.
| Package/Case | SSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954135AFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.