
The ICS954135AFT is a single-chip clock generator from IDT, operating within a temperature range of 0°C to 70°C. It is packaged in a surface mount SSOP package, available in quantities of 1000 units per reel. This device is designed for use in PCI Express applications and supports frequencies up to 400MHz.
Sign in to ask questions about the IDT ICS954135AFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954135AFT technical specifications.
| Package/Case | SSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS954135AFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
