The ICS954201BFT is a single circuit device packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C. The device has a maximum frequency of 400MHz. It is available on tape and reel for automated assembly. The ICS954201BFT is not a phase-locked loop (PLL) device and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS954201BFT technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.