
The ICS954203BGLFT is a single circuit IC packaged in a TFSOP surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 400MHz. This IC is available in quantities of 2000 and is packaged on tape and reel. It does not feature a PLL and is part of the PCI Express series.
IDT ICS954203BGLFT technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.
