
The ICS954204BGLNT is a 400MHz crystal oscillator from IDT. It features a TFSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. It is available in a tape and reel packaging format with a quantity of 1000 units per package. The device includes a PLL and is part of the TCH and PCI Express series.
IDT ICS954204BGLNT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | TCH™, PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.