The ICS954206AGLFT is a single circuit IC designed for PCIe applications, operating within a temperature range of 0°C to 70°C. It is packaged in a TFSOP package and is available in quantities of 1000 per reel. The IC has a maximum operating frequency of 400MHz and is intended for surface mount applications.
IDT ICS954206AGLFT technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.