
The ICS954217AGLFT is a single circuit component with a maximum operating frequency of 400MHz. It is designed for surface mount applications and has a maximum operating temperature range of 0°C to 70°C. The component is packaged in a TFSOP package and is available in quantities of 2000. It is part of the PCI Express series and is suitable for use in high-speed applications.
IDT ICS954217AGLFT technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
No datasheet is available for this part.