
The IDT ICS954218BGLFT is a single circuit component with a maximum operating frequency of 400MHz. It features a surface mount package in a TFSOP configuration. The component is rated for operation between 0°C and 70°C. It is supplied on tape and reel in quantities of 1000 units.
IDT ICS954218BGLFT technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.