The ICS954229AGLF is a single circuit IC from IDT, packaged in a TFSOP case and mounted via surface mount. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 400MHz. The IC is supplied in a rail/Tube packaging format with 34 units per package.
IDT ICS954229AGLF technical specifications.
| Package/Case | TFSOP |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.