Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS954305DKLFT-TRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954305DKLFT-TRQ1 technical specifications.
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954305DKLFT-TRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.