The ICS954305EKLF is a single circuit surface mount device with a maximum operating frequency of 400MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a tray with 30 units per package. It is designed for use in PCI Express applications and does not include a phase-locked loop (PLL).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS954305EKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954305EKLF technical specifications.
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954305EKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.