The ICS954305EKLFT is a single-circuit oscillator from IDT, operating at a maximum frequency of 400MHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator is available in tape and reel packaging with a quantity of 500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS954305EKLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS954305EKLFT technical specifications.
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS954305EKLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.