
The ICS95V157AGIT is a single circuit IC with a clock input, featuring a maximum operating frequency of 233MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units per reel, packaged in tape and reel format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
