Sign in to ask questions about the IDT ICS95V2F857AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS95V2F857AGLF technical specifications.
| Package/Case | TFSOP |
| Input | LVCMOS |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS95V2F857AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.