IDT ICS95V842AF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS95V842AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
