
IC CLK BUF DDR 333MHZ 1CIRC
IDT ICS95V842AFILF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
