
The ICS95V847AGT is a single PLL IC from IDT, designed for clock input applications. It operates over a temperature range of 0 to 85°C and is available in a TSSOP package. The IC is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units. The PLL function is enabled, but the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |