
IC CLK BUF DDR 210MHZ 1CIRC
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | LVTTL |
| Max Frequency | 210MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |