Zero Delay PLL Clock Driver Single 45MHz to 233MHz 48-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT ICS95V857AGLFT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.