The ICS95V857AHLFT is a single PLL circuit with a clock input, packaged in a VFBGA surface mount package. It operates over a temperature range of 0 to 85°C. The PLL is enabled, supporting frequencies up to 233MHz.
Checking distributor stock and pricing after the page loads.
IDT ICS95V857AHLFT technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.