The ICS95V857ALT is a single PLL IC with a maximum operating frequency of 233MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The IC is rated to operate over a temperature range of 0 to 85°C. It is available in quantities of 1000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |