Checking distributor stock and pricing after the page loads.
IDT ICS95V857CGLFT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 170mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.