The ICS95VLP857AKLF is a single PLL IC designed for clock input applications. It operates at a maximum frequency of 233MHz and is suitable for use in environments with temperatures ranging from 0°C to 85°C. This IC is mounted using surface mount technology and is compliant with RoHS regulations.
Sign in to ask questions about the IDT ICS95VLP857AKLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS95VLP857AKLF technical specifications.
| Input | Clock |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS95VLP857AKLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.