IC CLK DVR PLL 1:10 370MHZ 52BGA
IDT ICS97U870AHT technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Max Frequency | 370MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.