The IDT ICS97U877AHLF is a single PLL clock circuit with a maximum operating frequency of 370MHz. It features a VFBGA surface mount package and operates within a temperature range of 0 to 70°C. This component is RoHS compliant and available in trays of 325 units.
IDT ICS97U877AHLF technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Max Frequency | 370MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 325 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.