The IDT ICS97U877AHT is a single PLL circuit with a clock input, packaged in a VFBGA surface mount package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 370MHz. The device is available in tape and reel packaging with a quantity of 2500 units per reel.
IDT ICS97U877AHT technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Max Frequency | 370MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.