The ICS97ULP877BHLF is a 410MHz clock PLL from IDT, packaged in a VFBGA surface mount package. It operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and suitable for use in a variety of applications.
IDT ICS97ULP877BHLF technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 325 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.