The ICS97ULP877BHLFT is a single PLL IC with a maximum operating frequency of 410MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The IC operates within a temperature range of 0 to 70°C. It is RoHS compliant and available in quantities of 2500 per reel.
IDT ICS97ULP877BHLFT technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.