The ICS97ULP877BKLFT is a single PLL circuit designed for clock input applications. It operates at frequencies up to 410MHz and is suitable for use in environments ranging from 0°C to 70°C. This component is mounted using surface mount techniques and is available in quantities of 1000 per reel. The PLL function is enabled, supporting clock input functionality.
IDT ICS97ULP877BKLFT technical specifications.
| Input | Clock |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.